Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG1013Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M2215
Your Part Number
1,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 5+ | $1.670 |
| 10+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1013Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M2215
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric65mm
External Depth - Metric38mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.56"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G1013 is a black Multipurpose/Utility Enclosure made of ABS (acrylonitrile butadiene styrene).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27mm
External Depth - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.06"
External Depth - Imperial
1.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G1013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
