Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDD2-187(8)
Newark Part No.11R2764
Product RangeFDD2
Your Part Number
Technical Datasheet
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 50+ | $9.010 |
| 100+ | $8.430 |
| 250+ | $7.710 |
| 500+ | $7.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDD2-187(8)
Newark Part No.11R2764
Product RangeFDD2
Technical Datasheet
Product RangeFDD2
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDD2-187(8) is a blue female push-on double Crimp Terminal with vinyl insulation and brass/copper terminals as per BS6017 (1981) standard. Quick disconnect type, electro tin plated as per BS1872 (1984) standard. Easy cable entry guide which eliminates flared wire strands and bright electro tinned finish which prevents oxidization. A digit is indented above the crimp to verify correct usage. This FDD series terminal accepts 22 to 16AWG wire gauge.
- Full compliance to BS4579, IEC352-2 and ISO1996 standards
- 10A Rated current
- 600V at 105°C Maximum electrical rating
- -20 to +85°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
FDD2
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for FDD2-187(8)
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate