Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoES3B-13-F
Newark Part No.65W8578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES3B-13-F
Newark Part No.65W8578
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate