Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEBK-04-B
Newark Part No.04R6706
Product Range3.81mm MC Series
Your Part Number
Technical Datasheet
3,161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 250+ | $1.800 |
| 500+ | $1.620 |
| 1000+ | $1.460 |
| 5000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBK-04-B
Newark Part No.04R6706
Product Range3.81mm MC Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Product Range3.81mm MC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBK-04-B is a 4-way Euro Pluggable Terminal Block with brass contacts. It comes with a green nylon insulator and tin-plated brass housing.
- 5000MΩ at 1000V Minimum insulation resistance
- -55 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
3.81mm MC Series
Technical Docs (1)
Alternatives for EBK-04-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate