Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDYC110-02-3-PA-VSH
Newark Part No.74M0768
Product RangeMulticomp Pro Cotton Swabs
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC110-02-3-PA-VSH
Newark Part No.74M0768
Product RangeMulticomp Pro Cotton Swabs
Technical Datasheet
Tip MaterialCotton
Swab Tip Size2.6mm
Handle Length76mm
Handle MaterialPlastic
Product RangeMulticomp Pro Cotton Swabs
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DYC110-02-3-PA-VSH is a Cleanroom Swabs with very pure and high quality cotton fibres tip and plastic handle. Extremely low in NVR particulate emission and ionic contamination. Designed for use with disk drive applications.
- Very-sharp tip
- Slim head
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tip Material
Cotton
Handle Length
76mm
Product Range
Multicomp Pro Cotton Swabs
Swab Tip Size
2.6mm
Handle Material
Plastic
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate