Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDXO57-10-50-T-3.3-TSCopy
Newark Part No.
Re-Reel33P6855
Cut Tape33P6855
Product RangeMC DXO58
Your Part Number
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.360 |
| 100+ | $2.650 |
| 500+ | $2.190 |
| 1000+ | $1.910 |
| 5000+ | $1.720 |
| 10000+ | $1.550 |
| 25000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDXO57-10-50-T-3.3-TSCopy
Newark Part No.
Re-Reel33P6855
Cut Tape33P6855
Product RangeMC DXO58
Technical Datasheet
Product RangeMC DXO58
Frequency Nom10MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Frequency Stability + / --
Load Capacitance15pF
Crystal Case / Package5mm x 7mm
Oscillator Output CompatibilityHCMOS / TTL
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC DXO58
Oscillator Case / Package
SMD, 7mm x 5mm
Frequency Stability + / -
-
Crystal Case / Package
5mm x 7mm
No. of Pins
4Pins
Operating Temperature Max
70°C
Frequency Nom
10MHz
Supply Voltage Nom
3.3V
Load Capacitance
15pF
Oscillator Output Compatibility
HCMOS / TTL
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DXO57-10-50-T-3.3-TS
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
