Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoD3W3-SDP-31
Newark Part No.01P1682
Product RangeCombo D Sub Connectors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.460 |
Price for:Each
Minimum: 500
Multiple: 500
$5,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoD3W3-SDP-31
Newark Part No.01P1682
Product RangeCombo D Sub Connectors
Technical Datasheet
Product RangeCombo D Sub Connectors
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
Combo D Sub Connectors
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
D Sub Shell Size
DA
Connector Body Material
Metal Body
Contact Plating
-
Insert Arrangement
DA-3W3
Gender
Receptacle
Contact Type
3 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
