Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZY-0831Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T2577
Product RangeCRS Series
Your Part Number
812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $2.270 |
| 50+ | $2.100 |
| 100+ | $1.930 |
| 250+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZY-0831Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T2577
Product RangeCRS Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
5/16"
Wire Size AWG Max
8AWG
Product Range
CRS Series
Insulator Material
Nylon (Polyamide)
Alternatives for CRS-ZY-0831
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
