Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCLB300CTP + SPC125
Newark Part No.25M8666
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.836 |
| 50+ | $0.625 |
| 100+ | $0.545 |
| 500+ | $0.516 |
| 1000+ | $0.435 |
| 5000+ | $0.396 |
| 10000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300CTP + SPC125
Newark Part No.25M8666
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300CTP + SPC125 is a Clear Transparent Lens Mount for 3 and 5mm LEDs with spacer. It produces up to 180° of viewing angle using standard 3 and 5mm LEDs. CLIPLITE utilizes straighten lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. Standard or low profile, requires no assembly tools, just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polycarbonate lens, nylon spacer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLB300CTP + SPC125
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate