Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1408
Newark Part No.14T2231
Product RangeCBS Series
Your Part Number
Technical Datasheet
525 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 25+ | $0.395 |
| 50+ | $0.365 |
| 100+ | $0.336 |
| 250+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1408
Newark Part No.14T2231
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Stud Size - Imperial8
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CBS-TV-1408 is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The CBS series terminal comes with a blue vinyl (PVC) UL94V-0 rated insulated rigid sleeve. The wire guide barrel consists of butted seam. The flexure occurs over wide area on the wire insulation rather than at juncture. The funnel shaped sleeve guides wire stands into the barrel. It accepts 16 to 14AWG wire.
- 600V Rated voltage
- -40 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Metric
M4
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CBS-TV-1408
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate