Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.024 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$72.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C16-7-FCopy
Newark Part No.65W8530
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for BZX84C16-7-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
