Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C18S-7-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C18S-7-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8510
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZT52C18S-7-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
