Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBV1Copy
Newark Part No.79M5826
Product RangeBV
Your Part Number
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 50+ | $8.180 |
| 100+ | $7.580 |
| 250+ | $7.040 |
| 500+ | $6.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV1Copy
Newark Part No.79M5826
Product RangeBV
Technical Datasheet
Insulator ColourRed
Product RangeBV
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.25mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BV
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (3)
Alternatives for BV1
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
