Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSX20
Newark Part No.96K7119
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSX20
Newark Part No.96K7119
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Continuous Collector Current500mA
Power Dissipation360mW
Power Dissipation Pd1.2mW
DC Collector Current500mA
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency500MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSX20 is a 15V Silicon NPN Bipolar Planar Low Power Transistor designed for high speed saturated switching applications.
- Collector-base voltage(Vcbo = 40V)
- Emitter-base voltage(Vebo = 4.5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Power Dissipation
360mW
DC Collector Current
500mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
MSL
-
Collector Emitter Voltage Max
15V
Continuous Collector Current
500mA
Power Dissipation Pd
1.2mW
Transistor Case Style
TO-18
DC Current Gain hFE
40hFE
Transition Frequency
500MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate