Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCWPF2MS-BL-22-SET
Newark Part No.17X1679
Product RangeBMC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 100+ | $8.530 |
| 250+ | $7.820 |
| 500+ | $7.260 |
| 1000+ | $6.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCWPF2MS-BL-22-SET
Newark Part No.17X1679
Product RangeBMC
Technical Datasheet
No. of Contacts2Contacts
Product RangeBMC
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
1Rows
Product Range
BMC
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BMCWPF2MS-BL-22-SET
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate