Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG2902
Newark Part No.50N6919
Your Part Number
Technical Datasheet
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.050 |
| 5+ | $26.520 |
| 10+ | $22.960 |
| 25+ | $19.810 |
| 50+ | $17.460 |
| 100+ | $16.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG2902
Newark Part No.50N6919
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max6.35mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia9.525mm
Panel Thickness Max1.575mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG2902 is a 0.5-inch black Open Grommet made of styrene butadiene rubber (SBR), with 1.575mm panel thickness. This grommet for use with cable.
- 60 ±5 Durometer range
- -23.33 to 82.2°C Continuous temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6.35mm
Mounting Hole Dia
9.525mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate