Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC857B
Newark Part No.87W9084
Your Part Number
Technical Datasheet
4,308 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.161 |
| 10+ | $0.133 |
| 100+ | $0.050 |
| 1000+ | $0.034 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC857B
Newark Part No.87W9084
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE220hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC857B
1 Product Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
220hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate