Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoA1A(NE-2)-10PK
Newark Part No.61M2935
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The A1A(NE-2)-10PK is a 125VAC neon glow Lamp with bi-pin lamp base. The bi-pin neon lamp with wire terminal T-2 bulb, 25000h Average bulb life.
- 0.6mA Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Mounting Hole Dia
-
Current Rating
600µA
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Bi-Pin
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate