Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-1039Copy
Newark Part No.94T8956
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size5mm x 5mm
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 30mA, G 30mA, B 30mA
Luminous Intensity / ColorR 450mcd, G 1cd, B 430mcd
Forward Voltage / ColorR 1.9V, G 3.2V, B 3.2V
Wavelength / ColourR 625nm, G 520nm, B 465nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 703-1039 is a RGB SMD LED Lamp with water clear lens. The red source device is made with AlGaInP/sapphire. The true green source device is made with AlGaInP/sapphire. The blue source device is made with AlGaInP/sapphire.
- 75/120/120mW (RGB) Power Dissipation
- 120° Viewing Angle
- 1300/2600/590mcd (RGB) Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
5mm x 5mm
Lens Shape
Square
Luminous Intensity / Color
R 450mcd, G 1cd, B 430mcd
Wavelength / Colour
R 625nm, G 520nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 30mA, B 30mA
Forward Voltage / Color
R 1.9V, G 3.2V, B 3.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
