Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No703-0088Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94T8844
Product Range3 mm Yellow LED
Your Part Number
7,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.350 |
| 10+ | $0.245 |
| 100+ | $0.141 |
| 500+ | $0.105 |
| 1000+ | $0.083 |
| 2500+ | $0.071 |
| 10000+ | $0.069 |
| 25000+ | $0.058 |
Price for:Each
Minimum: 5
Multiple: 5
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0088Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94T8844
Product Range3 mm Yellow LED
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity50mcd
Viewing Angle35°
Lens ShapeRound
Product Range3 mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 703-0088 is a 3mm yellow LED Lamp with yellow clear lens, through hole mounting, round-shaped lens, 50mcd luminous intensity, 35° viewing angle and 590nm wavelength. The round LED is made with GaAsP/GaP chip and yellow epoxy resin.
- 78mW Power dissipation
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
3mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
35°
Product Range
3 mm Yellow LED
MSL
-
Technical Docs (2)
Alternatives for 703-0088
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
