Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No509-0726Copy
Newark Part No.15J7288
Product RangeMulticomp Type 505 Solder Wire
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.270 |
| 5+ | $98.780 |
| 20+ | $94.290 |
| 50+ | $89.800 |
Price for:Each
Minimum: 1
Multiple: 1
$103.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No509-0726Copy
Newark Part No.15J7288
Product RangeMulticomp Type 505 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeMulticomp Type 505 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
Multicomp Type 505 Solder Wire
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.7mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 509-0726
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
