Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No33RH14.2X28.5X7
Newark Part No.98K8783
Product RangeMP 33RH Series
Your Part Number
119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.903 |
| 100+ | $0.704 |
| 500+ | $0.573 |
| 1000+ | $0.494 |
| 5000+ | $0.438 |
| 10000+ | $0.392 |
| 25000+ | $0.376 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH14.2X28.5X7
Newark Part No.98K8783
Product RangeMP 33RH Series
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter7mm
Frequency Min-
Frequency Max-
Impedance210ohm
Product RangeMP 33RH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
7mm
Frequency Max
-
Product Range
MP 33RH Series
Product Length
28.5mm
Frequency Min
-
Impedance
210ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
