Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05101
Newark Part No.20T7282
Your Part Number
Technical Datasheet
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 50+ | $9.490 |
| 100+ | $8.910 |
| 250+ | $8.410 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05101
Newark Part No.20T7282
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric102mm
Cable Length - Imperial3.9"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Jack to USB adaptor has IP67 waterproof rate which helps to create waterproof USB cables, connectors and assemblies.
- USB type A plug to jack adapter
- IP67 rated
- Black PVC cable
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computer Peripherals, Control Panels, Datacom, Electronics Service, Communications & Networking, High Speed Digital, Telecom
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
3.9"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
102mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate