Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05100
Newark Part No.20T7281
Product RangeMulticomp Pro USB Connectors
Your Part Number
Technical Datasheet
10,059 In Stock
Need more?
928 Delivery in 1-3 Business Days(US stock)
9131 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 50+ | $6.350 |
| 100+ | $5.930 |
| 250+ | $5.550 |
| 500+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05100
Newark Part No.20T7281
Product RangeMulticomp Pro USB Connectors
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingThrough Hole Mount
IP RatingIP67
IP RatingIP67
Product RangeMulticomp Pro USB Connectors
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2UB3001-W05100 is a 4-position waterproof USB 2.0 Jack with black PPE housing. This receptacle features EPDM O-ring and black 5-pin 2.54mm pitch wafer. It is ideal for through hole vertical mounting.
- 30V 1A Electrical ratings
- 30mΩ Initial maximum contact resistance
- 500VAC for one minute Dielectric withstanding voltage
- 100MΩ measured by 500VDC Minimum insulation resistance
- IP67 Waterproof rate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
IP Rating
IP67
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Product Range
Multicomp Pro USB Connectors
Contact Plating
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate