Print Page
Image is for illustrative purposes only. Please refer to product description.

4,587 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 50+ | $4.460 |
| 100+ | $4.160 |
| 250+ | $3.890 |
| 500+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2TJ3000-W05100
Newark Part No.20T7275
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
IP RatingIP67
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2TJ3000-W05100 is a waterproof STP CAT5E Plug with black EPDM gasket and black PPE clamp ring. This Rj45 plug features black EPDM seal, black PPE sealing nut and ideal for cable mounting.
- IP67 Waterproof rate
- 125V 1.5A Electrical ratings
- 30mΩ Maximum initial contact resistance
- 500MΩ Minimum insulation resistance
- 750VAC for one minute Withstanding voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Connector Type
RJ45
Gender
Plug
LAN Category
Cat5e
IP Rating
IP67
Contact Material
Phosphor Bronze
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Alternatives for 2TJ3000-W05100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate