Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2N2369
Newark Part No.98K6238
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2N2369
Newark Part No.98K6238
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Continuous Collector Current200mA
Power Dissipation Pd360mW
Power Dissipation360mW
Transistor Case StyleTO-18
DC Collector Current200mA
DC Current Gain hFE40hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency500MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2N2369 from Multicomp is a through hole, silicon planar epitaxial NPN high speed switching transistors in TO-18 metal can package. This transistor features fast switching, short turn off and low saturation voltage. Typical application are low power, high speed saturated switching.
- Collector emitter voltage (Vce) of 15V
- Continuous collector current (Ic) of 200mA
- Power dissipation of 360mW
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage is less than 250mV at Ic=10mA
- DC current gain is greater than 20 at Ic=100mA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Power Dissipation Pd
360mW
Transistor Case Style
TO-18
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
15V
Continuous Collector Current
200mA
Power Dissipation
360mW
DC Collector Current
200mA
Transistor Mounting
Through Hole
Transition Frequency
500MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate