Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No25-7510A
Newark Part No.66W7744
Your Part Number
Technical Datasheet
482 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.210 |
| 25+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No25-7510A
Newark Part No.66W7744
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BRCA / Phono
Convert To Positions-
Convert To GenderReceptacle
Product Range-
SVHCLead
Alternatives for 25-7510A
1 Product Found
Product Overview
The 25-7510A is a BNC Adapter with nickel plated brass contacts, nickel plated brass body and a POM insulator. This RF/coaxial adaptor converts from BNC plug to RCA jack.
- 75Ω Impedance
- 500V Maximum rated voltage
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Defence, Military & Aerospace, Communications & Networking, Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
RCA / Phono
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate