Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5368B
Newark Part No.04X9431
Product Range1N5368
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.494 |
| 50+ | $0.385 |
| 100+ | $0.343 |
| 500+ | $0.328 |
| 1000+ | $0.287 |
| 5000+ | $0.267 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5368B
Newark Part No.04X9431
Product Range1N5368
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5368
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1N5368B
2 Products Found
Product Overview
The 1N5368B is a Zener Diode with cathode band polarity.
- Surge rating of up to 180W at 8.3mS
- -55 to 150°C Operating junction and storage temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Product Range
1N5368
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate