Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0016
Newark Part No.74M5605
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $8.300 |
| 25+ | $8.000 |
| 50+ | $7.700 |
| 100+ | $7.400 |
| 300+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0016
Newark Part No.74M5605
Technical Datasheet
Lead Length10ft
Ground Cord ColourBlue
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Polyurethane coating
- Provides high quality strain relief and will stretch to approximately 6ft in length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lead Length
10ft
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Blue
End To Ground Resistance
1Mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate