Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $13.450 |
| 25+ | $12.700 |
| 50+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0025
Newark Part No.38X3146
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter16mm
Label Material-
Label LegendLead Free
Label ColourRed / Black on White
Pack Quantity500
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Label Colour
Red / Black on White
Product Range
-
Label Height
-
Label Diameter
16mm
Label Legend
Lead Free
Pack Quantity
500
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
