Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No006-0037
Newark Part No.87P0184
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.560 |
| 10+ | $59.550 |
| 25+ | $57.530 |
| 100+ | $53.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$61.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No006-0037
Newark Part No.87P0184
Technical Datasheet
Bag TypeConductive
Width - Imperial12"
Length - Imperial16"
Width - Metric304.8mm
Length - Metric406.4mm
Film Thickness-
Bag ColorBlack
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Open top black conductive bag made from blow moulded LDPE with carbon
- Heat sealed bag and offers medium level static protection
- Conductive material made out of a 4 mil single layer of carbon loaded polyethylene
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Conductive
Length - Imperial
16"
Length - Metric
406.4mm
Bag Color
Black
Product Range
-
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate