Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 006-0013FCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87P0178 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
| 25+ | $24.000 |
| 100+ | $23.540 |
| 500+ | $23.050 |
| 1000+ | $21.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 006-0013FCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87P0178 |
| Technical Datasheet | |
| Bag Type | Conductive |
| Width - Imperial | 6" |
| Length - Imperial | 10" |
| Width - Metric | 152.4mm |
| Length - Metric | 254mm |
| Film Thickness | - |
| Bag Color | Black |
| Seal Type | Heat Seal |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Open top black conductive bag made from blow moulded LDPE with carbon
- Heat sealed bag and offers medium level static protection
- Conductive material made out of a 4 mil single layer of carbon loaded polyethylene
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Bag Type | Conductive |
|---|---|
| Length - Imperial | 10" |
| Length - Metric | 254mm |
| Bag Color | Black |
| Product Range | - |
| Width - Imperial | 6" |
|---|---|
| Width - Metric | 152.4mm |
| Film Thickness | - |
| Seal Type | Heat Seal |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
