Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 001-0020Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74M5390 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 10+ | $20.470 |
| 25+ | $20.080 |
| 100+ | $19.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 001-0020Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74M5390 |
| Technical Datasheet | |
| Bag Type | Antistatic |
| Width - Imperial | 10" |
| Length - Imperial | 12" |
| Width - Metric | 254mm |
| Length - Metric | 304.8mm |
| Film Thickness | 75µm |
| Bag Color | Pink |
| Seal Type | Heat Seal |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Open top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up to the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Bag Type | Antistatic |
|---|---|
| Length - Imperial | 12" |
| Length - Metric | 304.8mm |
| Bag Color | Pink |
| Product Range | - |
| Width - Imperial | 10" |
|---|---|
| Width - Metric | 254mm |
| Film Thickness | 75µm |
| Seal Type | Heat Seal |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 001-0020
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
