Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC13756
Newark Part No.11J3881
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13756
Newark Part No.11J3881
Technical Datasheet
Screw Head StyleRound Head Slotted
Thread Size - Imperial4-40
Screw Length0.938"
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC13756 is a 4-40 x 0.938-inch Thumb Screw made of 303 stainless steel.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Screw Head Style
Round Head Slotted
Screw Length
0.938"
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate