Print Page
Image is for illustrative purposes only. Please refer to product description.

159 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 100+ | $8.180 |
| 500+ | $7.650 |
| 1000+ | $7.030 |
| 2500+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-X15400-2
Newark Part No.51B572
Technical Datasheet
Connector TypeAlligator Clip
Current Rating200A
Jaw Opening Max1.5"
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-X15400-2 is a large insulated Battery Clip with crimp/solder connection can be made with up to 1AWG wire. It has polyethylene coated steel handle and solid copper jaws.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.5"
Product Range
-
Current Rating
200A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
