Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72914-2
Newark Part No.66W1231
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.820 |
| 500+ | $3.570 |
| 1000+ | $3.280 |
| 2500+ | $3.000 |
Price for:Each
Minimum: 258
Multiple: 1
$985.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72914-2
Newark Part No.66W1231
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBanana
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P72914-2 is a 1-position 2mm Banana Plug to 1-position 4mm Banana Jack Adapter made of nylon housing. The adapter comes with gold-plated brass contacts.
- Red color
- 10A Current rating
- 30V Rated voltage
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Banana
Convert To Gender
Receptacle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate