Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5050-B-60-0
Newark Part No.16F3544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
| 100+ | $22.230 |
| 500+ | $20.790 |
| 1000+ | $19.120 |
| 2500+ | $17.450 |
Price for:Each
Minimum: 48
Multiple: 1
$1,147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5050-B-60-0
Newark Part No.16F3544
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-5050-B-60-0 is a 60-inch shielded RG58C/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The connector has gold-plated centre contact.
- Hands free testing at 500Vrms on centre conductor
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
