Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-0
Newark Part No.89F463
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.830 |
| 500+ | $9.200 |
| 1000+ | $8.460 |
| 2500+ | $7.720 |
Price for:Each
Minimum: 117
Multiple: 1
$1,150.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-0
Newark Part No.89F463
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating10A
Voltage Rating300VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-3030-A-24-0 is a 24-inch black Test Lead with #20 (41/36) AWG tinned copper hook-up wire and insulated alligator clip on both ends. The alligator clips are made of steel with nickel plated finish and a PVC insulator.
- Handsfree testing at 300V, 10A
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
610mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for BU-3030-A-24-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate