Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00245-0
Newark Part No.93F9718
Product RangeBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.210 |
| 500+ | $3.000 |
| 1000+ | $2.760 |
| 2500+ | $2.520 |
Price for:Each
Minimum: 328
Multiple: 1
$1,052.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00245-0
Newark Part No.93F9718
Product RangeBU Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeBU Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-00245-0 is a 4mm Banana Plug with nickel-plated brass contacts. The plug comes with an ABS insulator, set screw connection and nickel-plated phosphor bronze spring.
- Can be used with up to 18AWG wire
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BU Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
