Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH1727

RoHS

Each
1+
$214.110
5+
$196.770
10+
$189.750
25+
$186.950
Total:$214.11
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
-
1.8°
0.0175N-m
-
600mA
-
-
30VDC
2
48mm
4mm
PANdrive
15mm
25R3855

RoHS

Each
25+
$23.340
50+
$22.510
100+
$21.700
250+
$20.680
Total:$583.50
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
18°
25mN-m
8ohm
600mA
-
-
24VDC
4
17mm
2mm
-
10mm
25R3857

RoHS

Each
5+
$39.300
Total:$982.50
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
80mN-m
15ohm
600mA
-
-
24VDC
4
22.2mm
3mm
-
10mm
25R3860

RoHS

Each
25+
$35.740
50+
$34.460
100+
$33.230
250+
$31.670
Total:$893.50
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
67mN-m
8ohm
600mA
-
-
24VDC
4
15.5mm
3mm
-
12mm
16M4192

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
3in-oz
6.5ohm
600mA
1.7mH
0.01oz-in²
24VDC
4
33mm
4mm
-
15mm
25R3858

RoHS

Each
250+
$30.990
Total:$8,677.20
Min: 280 / Mult: 1
Permanent Magnet
-
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
600mA
-
-
24VDC
4
15.5mm
3mm
-
10mm
10R4736

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
36.6mm
Bipolar
-
0.9°
16in-oz
10ohm
600mA
7.7mH
0.07oz-in²
24VDC
4
20.8mm
5mm
3709V SIGNATURE Series
20.2mm
26R3538

RoHS

Each
25+
$53.370
50+
$51.470
100+
$49.630
250+
$48.020
Total:$1,334.25
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
167mN-m
5.5ohm
600mA
-
-
24VDC
4
25.7mm
3mm
-
15mm
25R3859

RoHS

Each
25+
$44.630
50+
$43.030
100+
$41.500
250+
$39.550
Total:$1,115.75
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
127mN-m
7ohm
600mA
-
-
24VDC
4
22.2mm
3mm
-
12mm
78M6317

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
3in-oz
6.5ohm
600mA
1.7mH
0.01oz-in²
24VDC
4
33mm
4mm
-
15mm
10R4737

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
36.6mm
Bipolar
-
0.9°
16in-oz
10ohm
600mA
7.7mH
0.07oz-in²
24VDC
4
20.8mm
5mm
3709V SIGNATURE Series
20.2mm
25R3856

RoHS

Each
25+
$36.060
50+
$34.770
100+
$33.540
250+
$31.960
Total:$901.50
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
25mN-m
16ohm
600mA
-
-
24VDC
4
12.5mm
2mm
-
10mm
79AC5292

RoHS

Each
1+
$253.350
Total:$1,266.75
Min: 5 / Mult: 1
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
0.12N-m
10.66ohm
600mA
9.74mH
0.12oz-in²
24VDC
4
27.9mm
12.6mm
ZH417 Series
18.5mm
70AK9470

RoHS

Each
1+
$47.420
10+
$42.270
25+
$41.010
50+
$38.660
100+
$36.010
More Pricing...
Total:$47.42
Min: 1 / Mult: 1
Single Shaft
20mm
Bipolar
-
1.8°
1.8N-cm
-
600mA
-
-
3.9VDC
4
33mm
4mm
ST2018 Series
15mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB