New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LIN ENGINEERING - 208-13-01D-RO - STEPPER MOTOR, BIPOLAR, 1PHASE 24V 600mA

LIN ENGINEERING208-13-01D-RO
Image is for illustrative purposes only.
Please refer to product description
LIN ENGINEERING
Manufacturer:
LIN ENGINEERING
Newark Part Number:
78M6317
Manufacturer Part No:
208-13-01D-RO

Technical Data Sheet (604.75KB) EN
Technical Data Sheet (604.75KB) EN

Product Information
  • STEPPER MOTOR, BIPOLAR, 1PHASE 24V 600mA
  • Coil Type: Bipolar
  • Torque Max: 3in-oz
  • Current Rating: 600mA
  • No. of Phases: Single
  • Resistance: 6.5ohm
  • Inductance: 1.7mH
  • Inertia: 0.01oz-in
  • Motor Type: Stepper
  • Shaft Configuration: Bipolar
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

3 available to ship today

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 1

Price: $82.20   Promotional price

  1. Qty

Price

Qty Price Promo Price
5+  $84.75 $82.20
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
R208-RO

LIN ENGINEERING

STEP MOTOR DRIVER, BIPOLAR, 24VDC

Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; No. of Phases:Two; Power Rating:48W; Output Voltage Max:24VDC;

72
Price
For: 1 Each
1+
$89.95

72 available to ship today
R325

LIN ENGINEERING

STEPPER DRIVER & CONTROLLER

Supply Voltage Min:15VDC; Supply Voltage Max:48VDC; No. of Phases:Two; Power Rating:144W; Output Voltage Max:48VDC;

59
Price
For: 1 Each
1+
$197.00

59 available to ship today
R256-RO

LIN ENGINEERING

STEPPER DRIVER, 2 PHASES

Supply Voltage Min:12VDC; Supply Voltage Max:40VDC; No. of Phases:Two; Power Rating:80W; Output Voltage Max:40VDC;

0
Price
For: 1 Each
5+
$199.98

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LIN ENGINEERING) OR (Motors - Stepper) OR (208-13-01D-RO)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LIN ENGINEERING R208-RO
1 Each
$89.95
LIN ENGINEERING R325
1 Each
$197.00
LIN ENGINEERING R256-RO
1 Each
$199.98