Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98267-0431
Newark Part No.99K1336
Product RangePremo-Flex 98267 Series
Your Part Number
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.290 |
| 25+ | $3.130 |
| 50+ | $3.000 |
| 100+ | $2.890 |
| 250+ | $2.740 |
| 500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98267-0431
Newark Part No.99K1336
Product RangePremo-Flex 98267 Series
Technical Datasheet
No. of Conductors26Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 98267 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
26Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98267 Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
