Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0106
Newark Part No.74M7941
Product RangePremo-Flex 98266 Series
Your Part Number
221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.210 |
| 25+ | $3.040 |
| 50+ | $2.780 |
| 100+ | $2.720 |
| 250+ | $2.660 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0106
Newark Part No.74M7941
Product RangePremo-Flex 98266 Series
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 98266 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
