Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-0410
Newark Part No.19J6958
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754010115
Your Part Number
Technical Datasheet
510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.480 |
| 25+ | $1.390 |
| 50+ | $1.330 |
| 100+ | $1.220 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 10
Multiple: 10
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0410
Newark Part No.19J6958
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754010115
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions4Positions
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 92315-0410 is a 0.10m 4-way Cable Assembly, 92315 series, Picoflex® PF-50 IDT female to IDT female connectors, phosphor bronze, tin-plated mating, tin-plated termination.
- Maximum current per contact is 1.2A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
100mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate