| Quantity | Price |
|---|---|
| 250+ | $5.030 |
Product Information
Product Overview
The 90327-3326 is a 26-way 2-row Picoflex® PF-50 IDT receptacle with gold-plated phosphor bronze contacts. This 90327 series low profile receptacle comes with polyester resin and accepts 28 to 26AWG ribbon cable. It mates with 90325 low profile vertical, 90800, 90715, 90814, 90779 low profile right angle and 91714 vertical 1.27mm pitch Picoflex® PF-50 headers. Highly reliable, power and signal Picoflex connector provides high-density solutions when flat-flexible connectors are not appropriate. Tested to the high-vibration and shock requirements. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications.
- White colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Fully shrouded
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical, Computers & Computer Peripherals
Technical Specifications
IDC Receptacle
Picoflex 90327 Series
Cable Mount
No SVHC (08-Jul-2021)
1.27mm
26Contacts
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate