Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90327-0306
Newark Part No.46WX966
Product RangePicoflex 90327 Series
Also Known AsGTIN UPC EAN: 800753538115
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.673 |
| 25+ | $0.607 |
| 50+ | $0.594 |
| 100+ | $0.580 |
| 250+ | $0.548 |
| 500+ | $0.524 |
| 1000+ | $0.474 |
Price for:Each
Minimum: 10
Multiple: 10
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90327-0306
Newark Part No.46WX966
Product RangePicoflex 90327 Series
Also Known AsGTIN UPC EAN: 800753538115
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangePicoflex 90327 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 90327-0306 from Molex is a 1.27mm pitch, dual row 6 circuits Picoflex PF-50 low profile IDT receptacle. Mates with low profile vertical 90325, low profile right angle 90800, 90715, 90814, 90779, 91714 Picoflex PF-50 header.
- White colour polyester resin
- Operating temperature range from -40°C to 105°C
- Phosphor bronze tin plated contacts
- Accommodates wire size of 26AWG & 28AWG
- Current rating is 1.2A
- Voltage rating is 250V
- UL, CSA certified
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Product Range
Picoflex 90327 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate