Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90142-0014
Newark Part No.25M5947
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753658264
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.756 |
| 10+ | $0.671 |
| 25+ | $0.652 |
| 50+ | $0.636 |
| 100+ | $0.617 |
| 250+ | $0.599 |
| 500+ | $0.583 |
| 1000+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0014
Newark Part No.25M5947
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753658264
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions14Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 90142-0014 from Molex is a 2.54mm pitch, dual row 14 circuit C-Grid III crimp housing. Mates with 90122, 90130, 90131 dual row grid III header.
- Black colour PPO resin
- Operating temperature range from -55°C to 105°C
- Maximum current is 3A per contact
- UL certified
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142
Gender
Receptacle
For Use With
90119 Crimp Terminal
No. of Positions
14Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability