Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90123-0120
Newark Part No.19J6880
Product RangeC-Grid III 90123
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.660 | $0.324 |
| 10+ | $1.470 | $0.324 |
| 25+ | $1.410 | $0.324 |
| 50+ | $1.360 | $0.324 |
| 100+ | $1.310 | $0.324 |
| 250+ | $1.190 | $0.324 |
| 500+ | $1.100 | $0.324 |
| 1000+ | $0.949 | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90123-0120
Newark Part No.19J6880
Product RangeC-Grid III 90123
Technical Datasheet
Product RangeC-Grid III 90123
No. of Positions20Positions
Pitch Spacing2.54mm
For Use With797582022, 797582023 Crimp Terminals
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
C-Grid III 90123
No. of Positions
20Positions
For Use With
797582022, 797582023 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
