Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90120-0770
Newark Part No.26M7874
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716063
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.310 |
| 25+ | $2.290 |
| 50+ | $1.970 |
| 100+ | $1.770 |
| 250+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0770
Newark Part No.26M7874
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716063
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 90120-0770
2 Products Found
Product Overview
The 90120-0770 is a 10-position 1-row C-Grid III™ breakaway vertical PCB Header with gold-plated copper alloy contacts and polyester housing. It is suitable for use with wire-to-board application.
- Flexibility and interchangeability
- 3A Maximum current per contact
- 350VAC/DC Maximum voltage
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid III 90120
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate