Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90075-0141
Newark Part No.60H4131
Product Range90075 Series
Also Known AsGTIN UPC EAN: 800753539198
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No90075-0141
Newark Part No.60H4131
Product Range90075 Series
Also Known AsGTIN UPC EAN: 800753539198
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat3
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range90075 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- RJ45 modular plug 8/8 without shielding for flat oval telephone cables
- Short body polycarbonate housing
- Current rating is 1.5A
- Voltage rating is 125VDC
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
90075 Series
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
